+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD557JNZ

IC: D/A converter; 8bit; Ch: 1; 4.5÷5.5V; DIP16


Manufacturer: Analog Devices

Manufacturer part number:
AD557JNZ
TME Symbol:
AD557JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
4.5...5.5V
Case
DIP16
Mounting
THT
Interface
parallel
Relative accuracy
1LSB
Gross weight1.048 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD557JNZ
0 in TME stock
Net price for quantities from 1 pcs - 17.51 USDGross price for quantities from 1 pcs - 17.51 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD
Net price for quantities from 25 pcs - 11.50 USDGross price for quantities from 25 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcs