+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5662BRMZ-1

IC: D/A converter; 16bit; Ch: 1; 2.7÷5.5V; MSOP8; ±16LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD5662BRMZ-1
TME Symbol:
AD5662BRMZ-1

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
16bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
serial
Max INL
±16LSB
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight0.025 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5662BRMZ-1
0 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 7.77 USDGross price for quantities from 3 pcs - 7.77 USD
Net price for quantities from 10 pcs - 6.98 USDGross price for quantities from 10 pcs - 6.98 USD
Net price for quantities from 50 pcs - 6.95 USDGross price for quantities from 50 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product