+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5724AREZ

IC: D/A converter; 12bit; Ch: 4; 4.5÷16.5V; TSSOP24EP; -40÷85°C

Manufacturer: Analog Devices

Manufacturer part number:
AD5724AREZ
TME Symbol:
AD5724AREZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
4
Operating voltage
4.5...16.5V
Case
TSSOP24EP
Mounting
SMD
Operating temperature
-40...85°C
Max DNL
±1LSB
Max INL
±1LSB
Interface
  • DSP
  • serial
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5724AREZ
0 in TME stock
Net price for quantities from 1 pcs - 17.70 USDGross price for quantities from 1 pcs - 17.70 USD
Net price for quantities from 3 pcs - 15.91 USDGross price for quantities from 3 pcs - 15.91 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
Net price for quantities from 25 pcs - 12.61 USDGross price for quantities from 25 pcs - 12.61 USD
Net price for quantities from 62 pcs - 11.80 USDGross price for quantities from 62 pcs - 11.80 USD
No. of pieces (Multiplicity: 1)
Hardly available product