+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD585AQ

IC: SHA amplifier; 2MHz; Ch: 1; 5÷18VDC; DIP14


Manufacturer: Analog Devices

Manufacturer part number:
AD585AQ
TME Symbol:
AD585AQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
SHA amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
5...18V DC
Case
DIP14
Operating temperature
-25...85°C
Slew rate
10V/μs
Gross weight0.01 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD585AQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 72.30 USDGross price for quantities from 1 pcs - 72.30 USD