+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD592ANZ

IC: temperature sensor; transducer; -55÷150°C; TO92; THT; 4÷30V


Manufacturer: Analog Devices

Manufacturer part number:
AD592ANZ
TME Symbol:
AD592ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
transducer
Temperature measuring range
-55...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1.8°C
Kind of package
bulk
Supply voltage
  • 4...30V
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers Analog Devices,
*
AD592ANZ
125 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 3 pcs - 12.21 USDGross price for quantities from 3 pcs - 12.21 USD
Net price for quantities from 10 pcs - 10.81 USDGross price for quantities from 10 pcs - 10.81 USD
Net price for quantities from 25 pcs - 9.57 USDGross price for quantities from 25 pcs - 9.57 USD
Net price for quantities from 100 pcs - 8.09 USDGross price for quantities from 100 pcs - 8.09 USD
Packaging method by the manufacturer:Bag = 100 pcs