+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD5934YRSZ

IC: D/A converter; 12bit; 250ksps; Ch: 1; 2.7÷5.5V; SSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD5934YRSZ
TME Symbol:
AD5934YRSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
250ksps
Number of channels
1
Operating voltage
2.7...5.5V
Case
SSOP16
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD5934YRSZ
0 in TME stock
Net price for quantities from 1 pcs - 29.40 USDGross price for quantities from 1 pcs - 29.40 USD
Net price for quantities from 3 pcs - 26.50 USDGross price for quantities from 3 pcs - 26.50 USD
Net price for quantities from 10 pcs - 23.41 USDGross price for quantities from 10 pcs - 23.41 USD
Net price for quantities from 25 pcs - 21.00 USDGross price for quantities from 25 pcs - 21.00 USD
Net price for quantities from 77 pcs - 20.74 USDGross price for quantities from 77 pcs - 20.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product