+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD597ARZ

IC: temperature sensor; K-type thermocouple amplifier; SO8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
AD597ARZ
TME Symbol:
AD597ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
K-type thermocouple amplifier
Temperature measuring range
-40...125°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±4°C
Supply voltage
  • 5...30V
Gross weight0.079 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
AD597ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.81 USDGross price for quantities from 1 pcs - 23.81 USD
Net price for quantities from 3 pcs - 21.00 USDGross price for quantities from 3 pcs - 21.00 USD
Net price for quantities from 10 pcs - 19.00 USDGross price for quantities from 10 pcs - 19.00 USD
Net price for quantities from 25 pcs - 17.71 USDGross price for quantities from 25 pcs - 17.71 USD
Packaging method by the manufacturer:Tube = 98 pcs