+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD598JRZ

IC: LVDT signal conditioner; 13÷36VDC; 4-wire LVDT; SMD; SO20-W

Manufacturer: Analog Devices

Manufacturer part number:
AD598JRZ
TME Symbol:
AD598JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
LVDT signal conditioner
Interface
4-wire LVDT
Mounting
SMD
Case
SO20-W
Operating temperature
0...70°C
Kind of package
tube
Frequency
20...20kHz
Output voltage
-11...11V
Supply voltage
  • 13...36V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits Analog Devices,
*
AD598JRZ
0 in TME stock
Net price for quantities from 1 pcs - 108.00 USDGross price for quantities from 1 pcs - 108.00 USD
Net price for quantities from 3 pcs - 97.31 USDGross price for quantities from 3 pcs - 97.31 USD
No. of pieces (Multiplicity: 1)
Hardly available product