+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD603ARZ

IC: operational amplifier; 90MHz; Ch: 1; ±4.75÷6.3VDC; SO8; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD603ARZ
TME Symbol:
AD603ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.75...6.3V DC
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD603ARZ
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD
Net price for quantities from 25 pcs - 12.13 USDGross price for quantities from 25 pcs - 12.13 USD
No. of pieces (Multiplicity: 1)