+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD620ARZ-REEL

IC: operational amplifier; 1MHz; Ch: 1; ±2.3÷18VDC; SO8; 125uV


Manufacturer: Analog Devices

Manufacturer part number:
AD620ARZ-REEL
TME Symbol:
AD620ARZ-REEL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Quiescent current
1.3mA
Input offset voltage
0.125mV
Kind of package
13 inch reel, tape
Input bias current
2nA
Input offset current
1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD620ARZ-REEL
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 5 pcs - 4.92 USDGross price for quantities from 5 pcs - 4.92 USD
Net price for quantities from 25 pcs - 4.35 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 250 pcs - 3.78 USDGross price for quantities from 250 pcs - 3.78 USD
Net price for quantities from 500 pcs - 3.64 USDGross price for quantities from 500 pcs - 3.64 USD
Net price for quantities from 1000 pcs - 3.51 USDGross price for quantities from 1000 pcs - 3.51 USD
Net price for quantities from 2500 pcs - 3.39 USDGross price for quantities from 2500 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.