+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD621ANZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.3÷18VDC; DIP8; 93dB


Manufacturer: Analog Devices

Manufacturer part number:
AD621ANZ
TME Symbol:
AD621ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.3...18V DC
Case
DIP8
Open-loop gain
93dB
Input offset voltage
75µV
Kind of package
tube
Gross weight1.384 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD621ANZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.30 USDGross price for quantities from 1 pcs - 12.30 USD
Net price for quantities from 3 pcs - 11.51 USDGross price for quantities from 3 pcs - 11.51 USD