+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD622ANZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.6÷18VDC; DIP8; 0.06mV


Manufacturer: Analog Devices

Manufacturer part number:
AD622ANZ
TME Symbol:
AD622ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.6...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
10V/μs
Input offset voltage
60µV
Kind of package
tube
Gross weight0.505 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD622ANZ
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.64 USDGross price for quantities from 1 pcs - 12.64 USD
Net price for quantities from 3 pcs - 12.05 USDGross price for quantities from 3 pcs - 12.05 USD
Packaging method by the manufacturer:Tube = 50 pcs