+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD622ARZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.6÷18VDC; SO8; tube

Manufacturer: Analog Devices

Manufacturer part number:
AD622ARZ
TME Symbol:
AD622ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.6...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD622ARZ
0 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 3 pcs - 7.45 USDGross price for quantities from 3 pcs - 7.45 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
Net price for quantities from 25 pcs - 6.25 USDGross price for quantities from 25 pcs - 6.25 USD
Net price for quantities from 98 pcs - 6.02 USDGross price for quantities from 98 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs