+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 800kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...6V DC/2.7...12V DC | |
Case | SO8 | |
Open-loop gain | 90dB | |
Integrated circuit features | rail-to-rail output | |
Kind of package | 13 inch reel, tape |