+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD623ARZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.5÷6VDC,2.7÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD623ARZ
TME Symbol:
AD623ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6V DC/2.7...12V DC
Case
SO8
Open-loop gain
90dB
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD623ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 3 pcs - 4.63 USDGross price for quantities from 3 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 25 pcs - 4.09 USDGross price for quantities from 25 pcs - 4.09 USD
Net price for quantities from 98 pcs - 3.68 USDGross price for quantities from 98 pcs - 3.68 USD
Net price for quantities from 196 pcs - 3.43 USDGross price for quantities from 196 pcs - 3.43 USD
Packaging method by the manufacturer:Tube = 98 pcs