+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD626ANZ

IC: operational amplifier; 100kHz; Ch: 1; ±1.2÷6VDC,2.4÷12VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD626ANZ
TME Symbol:
AD626ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.2...6V DC/2.4...12V DC
Case
DIP8
Open-loop gain
66dB
Integrated circuit features
differential
Input offset voltage
50µV
Kind of package
tube
Gross weight0.497 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD626ANZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 16.81 USDGross price for quantities from 1 pcs - 16.81 USD
Net price for quantities from 3 pcs - 14.91 USDGross price for quantities from 3 pcs - 14.91 USD
Net price for quantities from 10 pcs - 13.41 USDGross price for quantities from 10 pcs - 13.41 USD
Net price for quantities from 50 pcs - 12.06 USDGross price for quantities from 50 pcs - 12.06 USD