+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD627BRZ

IC: operational amplifier; 80kHz; Ch: 1; ±1.1÷18VDC,2.2÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD627BRZ
TME Symbol:
AD627BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...18V DC/2.2...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail output
Kind of package
tube
Gross weight1.4467 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD627BRZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 8.86 USDGross price for quantities from 3 pcs - 8.86 USD
Net price for quantities from 30 pcs - 7.95 USDGross price for quantities from 30 pcs - 7.95 USD
Net price for quantities from 105 pcs - 6.90 USDGross price for quantities from 105 pcs - 6.90 USD