+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD628ARZ

IC: operational amplifier; 600kHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD628ARZ
TME Symbol:
AD628ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Kind of package
tube
Integrated circuit features
  • differential
  • differential amplifier
Gross weight0.357 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD628ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 42.03 USDGross price for quantities from 1 pcs - 42.03 USD
Net price for quantities from 3 pcs - 37.14 USDGross price for quantities from 3 pcs - 37.14 USD
Net price for quantities from 9 pcs - 33.36 USDGross price for quantities from 9 pcs - 33.36 USD
Net price for quantities from 24 pcs - 31.14 USDGross price for quantities from 24 pcs - 31.14 USD