+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 500kHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 2.5...18V DC/5...36V DC | |
Case | DIP8 | |
Open-loop gain | 77dB | |
Input offset voltage | 0.2mV | |
Kind of package | tube |