+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD629ARZ

IC: operational amplifier; 500kHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD629ARZ
TME Symbol:
AD629ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Open-loop gain
77dB
Kind of package
tube
Integrated circuit features
  • differential
  • differential amplifier
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD629ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 3 pcs - 7.90 USDGross price for quantities from 3 pcs - 7.90 USD
Net price for quantities from 25 pcs - 6.55 USDGross price for quantities from 25 pcs - 6.55 USD
Net price for quantities from 98 pcs - 5.51 USDGross price for quantities from 98 pcs - 5.51 USD