+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD704JNZ

IC: operational amplifier; 800kHz; Ch: 4; ±2÷18VDC,4÷36VDC; DIP14


Manufacturer: Analog Devices

Manufacturer part number:
AD704JNZ
TME Symbol:
AD704JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.15V/μs
Integrated circuit features
low power
Input offset voltage
50µV
Kind of package
tube
Gross weight1.025 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD704JNZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 15.90 USD
Net price for quantities from 3 pcs - 14.60 USDGross price for quantities from 3 pcs - 14.60 USD
Net price for quantities from 10 pcs - 13.61 USDGross price for quantities from 10 pcs - 13.61 USD
Net price for quantities from 25 pcs - 12.70 USDGross price for quantities from 25 pcs - 12.70 USD
Packaging method by the manufacturer:
Tube = 25 pcs