+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD706JNZ

IC: operational amplifier; 800kHz; Ch: 2; ±2÷18VDC,4÷36VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
AD706JNZ
TME Symbol:
AD706JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Open-loop gain
110dB
Integrated circuit features
low power
Input offset voltage
30µV
Kind of package
tube
Gross weight0.526 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD706JNZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 3 pcs - 11.47 USDGross price for quantities from 3 pcs - 11.47 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Packaging method by the manufacturer:Tube = 50 pcs