+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD711KNZ

IC: operational amplifier; 4MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
AD711KNZ
TME Symbol:
AD711KNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
DIP8
Open-loop gain
88dB
Integrated circuit features
high speed
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD711KNZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 3 pcs - 8.61 USDGross price for quantities from 3 pcs - 8.61 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 50 pcs - 6.71 USDGross price for quantities from 50 pcs - 6.71 USD
Packaging method by the manufacturer:
Tube = 50 pcs