+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7124-4BRUZ

IC: A/D converter; Ch: 4; 24bit; 19.2ksps; -1.8÷1.8/2.7÷3.6V


Manufacturer: Analog Devices

Manufacturer part number:
AD7124-4BRUZ
TME Symbol:
AD7124-4BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
19.2ksps
Operating voltage
-1.8...1.8/2.7...3.6V
Case
TSSOP24
Mounting
SMD
Integrated circuit features
delta-sigma
Interface
  • 3-wire
  • 4-wire
  • serial
Gross weight0.087 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7124-4BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 12.20 USDGross price for quantities from 3 pcs - 12.20 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 25 pcs - 9.35 USDGross price for quantities from 25 pcs - 9.35 USD
Net price for quantities from 62 pcs - 8.69 USDGross price for quantities from 62 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product