+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7124-8BCPZ

IC: A/D converter; Ch: 8; 24bit; 19.2ksps; -1.8÷1.8/2.7÷3.6V


Manufacturer: Analog Devices

Manufacturer part number:
AD7124-8BCPZ
TME Symbol:
AD7124-8BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Sampling speed
19.2ksps
Operating voltage
-1.8...1.8/2.7...3.6V
Case
LFCPS32
Mounting
SMD
Integrated circuit features
delta-sigma
Interface
  • 3-wire
  • 4-wire
  • serial
Gross weight0.06 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7124-8BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 25 pcs - 9.07 USDGross price for quantities from 25 pcs - 9.07 USD
Net price for quantities from 74 pcs - 8.43 USDGross price for quantities from 74 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product