+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD712AQ

IC: operational amplifier; 4MHz; Ch: 2; ±4.5÷18VDC; DIP8; 0.3mV


Manufacturer: Analog Devices

Manufacturer part number:
AD712AQ
TME Symbol:
AD712AQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
high speed
Input offset voltage
0.3mV
Kind of package
tube
Gross weight1.004 g
See other products in this category: THT operational amplifiers Analog Devices,
*
AD712AQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 54.82 USDGross price for quantities from 1 pcs - 54.82 USD
Net price for quantities from 3 pcs - 46.42 USDGross price for quantities from 3 pcs - 46.42 USD
Net price for quantities from 10 pcs - 39.22 USDGross price for quantities from 10 pcs - 39.22 USD
Net price for quantities from 48 pcs - 37.72 USDGross price for quantities from 48 pcs - 37.72 USD