+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD712JNZ

IC: operational amplifier; 4MHz; Ch: 2; ±4.5÷18VDC; DIP8; 88dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD712JNZ
TME Symbol:
AD712JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP8
Open-loop gain
88dB
Integrated circuit features
high speed
Input offset voltage
0.3mV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD712JNZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.41 USDGross price for quantities from 1 pcs - 24.41 USD
Net price for quantities from 3 pcs - 23.00 USDGross price for quantities from 3 pcs - 23.00 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD
Net price for quantities from 50 pcs - 20.70 USDGross price for quantities from 50 pcs - 20.70 USD
Packaging method by the manufacturer:Tube = 50 pcs