+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7150BRMZ

IC: signal processor; Ch: 2; 2.7÷3.6V; MSOP10

Manufacturer: Analog Devices

Manufacturer part number:
AD7150BRMZ
TME Symbol:
AD7150BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
signal processor
Number of channels
2
Operating voltage
2.7...3.6V
Case
MSOP10
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
capacitance to digital
Interface
  • I2C
  • serial
Gross weight0.025 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7150BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product