+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7177-2BRUZ

IC: A/D converter; Ch: 4; 32bit; 10ksps; 5÷2.5/5÷2.5V; TSSOP24


Manufacturer: Analog Devices

Manufacturer part number:
AD7177-2BRUZ
TME Symbol:
AD7177-2BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
32bit
Sampling speed
10ksps
Operating voltage
5...2.5/5...2.5V
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • 3-wire
  • 4-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7177-2BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 39.71 USD
Net price for quantities from 3 pcs - 35.81 USDGross price for quantities from 3 pcs - 35.81 USD
Net price for quantities from 10 pcs - 31.60 USDGross price for quantities from 10 pcs - 31.60 USD
Net price for quantities from 25 pcs - 28.40 USDGross price for quantities from 25 pcs - 28.40 USD
Net price for quantities from 62 pcs - 26.50 USDGross price for quantities from 62 pcs - 26.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product