+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7224KRZ-18

IC: D/A converter; 8bit; Ch: 1; 11.4÷16.5V; SO18-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7224KRZ-18
TME Symbol:
AD7224KRZ-18

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
11.4...16.5V
Case
SO18-W
Mounting
SMD
Interface
parallel
Relative accuracy
0.5LSB
Gross weight1.9025 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7224KRZ-18
0 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 3 pcs - 15.00 USDGross price for quantities from 3 pcs - 15.00 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 13.50 USD
Net price for quantities from 48 pcs - 12.60 USDGross price for quantities from 48 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product