+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7248JNZ

IC: A/D converter; Ch: 1; 12bit; 142ksps; 10.8÷16.5V; DIP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7248JNZ
TME Symbol:
AD7248JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
142ksps
Operating voltage
10.8...16.5V
Case
DIP20
Mounting
THT
Interface
parallel
Relative accuracy
1LSB
Gross weight1.46 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7248JNZ
0 in TME stock
Net price for quantities from 1 pcs - 46.81 USDGross price for quantities from 1 pcs - 46.81 USD
Net price for quantities from 3 pcs - 42.00 USDGross price for quantities from 3 pcs - 42.00 USD
Net price for quantities from 10 pcs - 39.21 USDGross price for quantities from 10 pcs - 39.21 USD
Net price for quantities from 18 pcs - 36.47 USDGross price for quantities from 18 pcs - 36.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs