+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7291BCPZ

IC: A/D converter; Ch: 8; 12bit; 22.22ksps; 2.8÷3.6V; LFCSP_WQ20

Manufacturer: Analog Devices

Manufacturer part number:
AD7291BCPZ
TME Symbol:
AD7291BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
22.22ksps
Operating voltage
2.8...3.6V
Case
LFCSP_WQ20
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max INL
±0.5LSB
Max DNL
±0.5LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7291BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 3 pcs - 13.61 USDGross price for quantities from 3 pcs - 13.61 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product