+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7321BRUZ

IC: A/D converter; Ch: 2; 12bit; 1Msps; 2.7÷16.5V; TSSOP14


Manufacturer: Analog Devices

Manufacturer part number:
AD7321BRUZ
TME Symbol:
AD7321BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.7...16.5V
Case
TSSOP14
Mounting
SMD
Relative accuracy
1.1LSB
Interface
  • serial
  • SPI
Gross weight0.054 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7321BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 96 pcs