+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | D/A converter | |
Converter resolution | 12bit | |
Number of channels | 4 | |
Operating voltage | 3/5/5V | |
Case | TSSOP16 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Max DNL | ±1LSB | |
Max INL | ±1.5LSB |