+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | temperature sensor | |
Temperature measuring range | -55...125°C | |
Case | SO16 | |
Mounting | SMD | |
Interface | I2C | |
Temperature measurement accuracy | ±2°C | |
Integrated circuit features | 4 channel | |
Converter resolution | 10bit | |
Relative accuracy | 1LSB |