+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7541AJNZ

IC: D/A converter; 12bit; Ch: 1; 5÷16V; DIP18


Manufacturer: Analog Devices

Manufacturer part number:
AD7541AJNZ
TME Symbol:
AD7541AJNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
5...16V
Case
DIP18
Mounting
THT
Interface
parallel
Integrated circuit features
multiplying
Relative accuracy
1LSB
Gross weight1.248 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD7541AJNZ
0 in TME stock
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 28.61 USD
Net price for quantities from 3 pcs - 25.31 USDGross price for quantities from 3 pcs - 25.31 USD
Net price for quantities from 10 pcs - 22.70 USDGross price for quantities from 10 pcs - 22.70 USD
Net price for quantities from 20 pcs - 19.70 USDGross price for quantities from 20 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 20 pcs