+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7626BCPZ

IC: A/D converter; Ch: 1; 16bit; 10Msps; 4.75÷5.25/2.37÷2.63V

Manufacturer: Analog Devices

Manufacturer part number:
AD7626BCPZ
TME Symbol:
AD7626BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
10Msps
Operating voltage
4.75...5.25/2.37...2.63V
Case
LFCSP_WQ32
Mounting
SMD
Interface
LVDS
Operating temperature
-40...85°C
Max INL
±0.45LSB
Max DNL
±0.35LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7626BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 78.20 USDGross price for quantities from 1 pcs - 78.20 USD
Net price for quantities from 3 pcs - 70.40 USDGross price for quantities from 3 pcs - 70.40 USD
Net price for quantities from 10 pcs - 62.20 USDGross price for quantities from 10 pcs - 62.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product