+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7654ASTZ

IC: A/D converter; Ch: 2; 16bit; 500sps; 4.75÷5.25V; LQFP48; ±3.5LSB

Manufacturer: Analog Devices

Manufacturer part number:
AD7654ASTZ
TME Symbol:
AD7654ASTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Sampling speed
0.5ksps
Operating voltage
4.75...5.25V
Case
LQFP48
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±3.5LSB
Interface
  • DSP
  • Microwire
  • parallel
  • QSPI
  • serial
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7654ASTZ
0 in TME stock
Net price for quantities from 1 pcs - 24.61 USDGross price for quantities from 1 pcs - 24.61 USD
Net price for quantities from 3 pcs - 22.20 USDGross price for quantities from 3 pcs - 22.20 USD
Net price for quantities from 10 pcs - 19.60 USDGross price for quantities from 10 pcs - 19.60 USD
Net price for quantities from 19 pcs - 17.60 USDGross price for quantities from 19 pcs - 17.60 USD
Net price for quantities from 95 pcs - 16.41 USDGross price for quantities from 95 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product