+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7689BCPZ

IC: A/D converter; Ch: 8; 16bit; 250ksps; 2.3÷5.5V; LFCSP20; ±1.5LSB

Manufacturer: Analog Devices

Manufacturer part number:
AD7689BCPZ
TME Symbol:
AD7689BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
2.3...5.5V
Case
LFCSP20
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±1.5LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight0.04 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7689BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 19.73 USDGross price for quantities from 1 pcs - 19.73 USD
Net price for quantities from 3 pcs - 17.82 USDGross price for quantities from 3 pcs - 17.82 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product