+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7714ANZ-5

IC: A/D converter; AFE; Ch: 5; 24bit; 1028sps; 4.75÷5.25V; DIP24


Manufacturer: Analog Devices

Manufacturer part number:
AD7714ANZ-5
TME Symbol:
AD7714ANZ-5

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
5
Converter resolution
24bit
Sampling speed
1028sps
Operating voltage
4.75...5.25V
Case
DIP24
Mounting
THT
Relative accuracy
0.5LSB
Interface
  • 3-wire
  • serial
Gross weight1.79 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7714ANZ-5
0 in TME stock
Net price for quantities from 1 pcs - 53.32 USDGross price for quantities from 1 pcs - 53.32 USD
Net price for quantities from 3 pcs - 47.93 USDGross price for quantities from 3 pcs - 47.93 USD
Net price for quantities from 10 pcs - 41.54 USDGross price for quantities from 10 pcs - 41.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product