+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7714ARZ-5

IC: A/D converter; AFE; Ch: 5; 24bit; 4.75÷5.25V; SO24-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7714ARZ-5
TME Symbol:
AD7714ARZ-5

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
5
Converter resolution
24bit
Operating voltage
4.75...5.25V
Case
SO24-W
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7714ARZ-5
0 in TME stock
Net price for quantities from 1 pcs - 42.00 USDGross price for quantities from 1 pcs - 42.00 USD
Net price for quantities from 3 pcs - 37.80 USDGross price for quantities from 3 pcs - 37.80 USD
Net price for quantities from 10 pcs - 33.41 USDGross price for quantities from 10 pcs - 33.41 USD
Net price for quantities from 31 pcs - 30.00 USDGross price for quantities from 31 pcs - 30.00 USD
Net price for quantities from 434 pcs - 26.00 USDGross price for quantities from 434 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product