+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7714YRZ

IC: A/D converter; AFE; Ch: 5; 24bit; 3÷5V; SO24-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7714YRZ
TME Symbol:
AD7714YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
5
Converter resolution
24bit
Operating voltage
3...5V
Case
SO24-W
Mounting
SMD
Interface
  • Microwire
  • SPI
Gross weight0.666 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7714YRZ
0 in TME stock
Net price for quantities from 1 pcs - 43.41 USDGross price for quantities from 1 pcs - 43.41 USD
Net price for quantities from 3 pcs - 39.00 USDGross price for quantities from 3 pcs - 39.00 USD
Net price for quantities from 10 pcs - 35.10 USDGross price for quantities from 10 pcs - 35.10 USD
Net price for quantities from 31 pcs - 33.81 USDGross price for quantities from 31 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product