+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 24bit | |
Sampling speed | 32ksps | |
Operating voltage | 2.5V | |
Case | TSSOP16 | |
Mounting | SMD | |
Interface | SPI | |
Kind of input | differential | |
Kind of architecture | SAR |