+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7781BRUZ

IC: A/D converter; Ch: 1; 20bit; 16.7sps; 2.7÷5.25V; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7781BRUZ
TME Symbol:
AD7781BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
20bit
Sampling speed
16.7sps
Operating voltage
2.7...5.25V
Case
TSSOP16
Mounting
SMD
Interface
SPI
Kind of input
differential
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7781BRUZ
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.41 USDGross price for quantities from 5 pcs - 12.41 USD
Net price for quantities from 25 pcs - 10.90 USDGross price for quantities from 25 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product