+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7788BRMZ

IC: A/D converter; AFE; Ch: 1; 16bit; 2.5÷5.25V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD7788BRMZ
TME Symbol:
AD7788BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
1
Converter resolution
16bit
Operating voltage
2.5...5.25V
Case
MSOP10
Mounting
SMD
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Integrated circuit features
  • delta-sigma
  • LPC
Gross weight0.023 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7788BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.81 USDGross price for quantities from 3 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product