+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7794BRUZ

IC: A/D converter; Ch: 6; 24bit; 470sps; 2.7÷5.25V; TSSOP24

Manufacturer: Analog Devices

Manufacturer part number:
AD7794BRUZ
TME Symbol:
AD7794BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
24bit
Sampling speed
470sps
Operating voltage
2.7...5.25V
Case
TSSOP24
Mounting
SMD
Integrated circuit features
LPC
Interface
  • 3-wire
  • serial
Gross weight0.085 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7794BRUZ
90 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 3 pcs - 9.97 USDGross price for quantities from 3 pcs - 9.97 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 25 pcs - 7.77 USDGross price for quantities from 25 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 62 pcs