+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 10bit | |
Sampling speed | 350ksps | |
Operating voltage | 2.7...5.5V | |
Case | TSSOP16 | |
Mounting | SMD | |
Kind of input | pseudo-differential, single-ended | |
Kind of architecture | SAR | |
Relative accuracy | 1LSB |