+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7814ARTZ-500RL7

IC: temperature sensor; -55÷125°C; SOT23-6; SMD; Interface: SPI


Manufacturer: Analog Devices

Manufacturer part number:
AD7814ARTZ-500RL7
TME Symbol:
AD7814ARTZ-500RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOT23-6
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±2°C
Converter resolution
10bit
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers Analog Devices,
*
AD7814ARTZ-500RL7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.71 USDGross price for quantities from 500 pcs - 2.71 USD