+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7821KPZ

IC: A/D converter; Ch: 1; 8bit; 1Msps; 5V; PLCC20


Manufacturer: Analog Devices

Manufacturer part number:
AD7821KPZ
TME Symbol:
AD7821KPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
1Msps
Operating voltage
5V
Case
PLCC20
Mounting
SMD
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7821KPZ
0 in TME stock
Net price for quantities from 1 pcs - 58.81 USDGross price for quantities from 1 pcs - 58.81 USD
Net price for quantities from 3 pcs - 52.90 USDGross price for quantities from 3 pcs - 52.90 USD
Net price for quantities from 10 pcs - 46.81 USDGross price for quantities from 10 pcs - 46.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product