+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7822BRZ

IC: A/D converter; Ch: 1; 8bit; 2Msps; SO20-W; IN: single-ended

Manufacturer: Analog Devices

Manufacturer part number:
AD7822BRZ
TME Symbol:
AD7822BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
2Msps
Case
SO20-W
Mounting
SMD
Interface
parallel
Kind of input
single-ended
Max INL
±0.75LSB
Max DNL
±0.75LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7822BRZ
0 in TME stock
Net price for quantities from 1 pcs - 16.31 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 3 pcs - 14.61 USDGross price for quantities from 3 pcs - 14.61 USD
Net price for quantities from 10 pcs - 12.90 USDGross price for quantities from 10 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product